SML4742HE3/5A is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 38
Unit Price: Fr.0.64000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.13316
Datasheet

Similar


onsemi
In Stock: 14,183
Unit Price: Fr.0.44000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: Fr.0.26753
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: Fr.0.90000
Datasheet
Zener Diode 12 V 1 W ±10% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML4742HE3/5A

DigiKey Part Number
SML4742HE3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SML4742HE3/5A
Description
DIODE ZENER 12V 1W DO214AC
Customer Reference
Detailed Description
Zener Diode 12 V 1 W ±10% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 9.1 V
Mfr
Operating Temperature
150°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±10%
Package / Case
Power - Max
1 W
Supplier Device Package
DO-214AC (SMA)
Impedance (Max) (Zzt)
9 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SML4742-E3/61Vishay General Semiconductor - Diodes Division38SML4742-E3/61GICT-NDFr.0.64000Direct
SML4742HE3_A/IVishay General Semiconductor - Diodes Division0SML4742HE3_A/I-NDFr.0.13316Direct
1SMA5927BT3Gonsemi14,1831SMA5927BT3GOSCT-NDFr.0.44000Similar
CMZ5927B BK PBFREECentral Semiconductor Corp01514-CMZ5927BBKPBFREE-NDFr.0.26753Similar
SZ1SMA5927BT3Gonsemi0SZ1SMA5927BT3GOSCT-NDFr.0.90000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types