
SML4744A-E3/5A | |
|---|---|
DigiKey Part Number | SML4744A-E3/5AGITR-ND - Tape & Reel (TR) SML4744A-E3/5AGICT-ND - Cut Tape (CT) SML4744A-E3/5AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML4744A-E3/5A |
Description | DIODE ZENER 15V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 14 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 11.4 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMA5929BT3G | onsemi | 80,461 | 1SMA5929BT3GOSCT-ND | Fr.0.44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.64000 | Fr.0.64 |
| 10 | Fr.0.39800 | Fr.3.98 |
| 100 | Fr.0.25680 | Fr.25.68 |
| 500 | Fr.0.19576 | Fr.97.88 |
| 1,000 | Fr.0.17608 | Fr.176.08 |
| 2,000 | Fr.0.15950 | Fr.319.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | Fr.0.13441 | Fr.1,008.08 |
| 15,000 | Fr.0.12441 | Fr.1,866.15 |
| 22,500 | Fr.0.11932 | Fr.2,684.70 |
| 37,500 | Fr.0.11359 | Fr.4,259.62 |
| 52,500 | Fr.0.11020 | Fr.5,785.50 |
| Unit Price without VAT: | Fr.0.64000 |
|---|---|
| Unit Price with VAT: | Fr.0.69184 |



