
SML4763A-E3/61 | |
|---|---|
DigiKey Part Number | SML4763A-E3/61GITR-ND - Tape & Reel (TR) SML4763A-E3/61GICT-ND - Cut Tape (CT) SML4763A-E3/61GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML4763A-E3/61 |
Description | DIODE ZENER 91V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 91 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 250 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 69.2 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.64000 | Fr.0.64 |
| 10 | Fr.0.39700 | Fr.3.97 |
| 100 | Fr.0.25610 | Fr.25.61 |
| 500 | Fr.0.19520 | Fr.97.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | Fr.0.16136 | Fr.290.45 |
| 3,600 | Fr.0.14708 | Fr.529.49 |
| 5,400 | Fr.0.13980 | Fr.754.92 |
| 9,000 | Fr.0.13161 | Fr.1,184.49 |
| 12,600 | Fr.0.12677 | Fr.1,597.30 |
| 18,000 | Fr.0.12206 | Fr.2,197.08 |
| Unit Price without VAT: | Fr.0.64000 |
|---|---|
| Unit Price with VAT: | Fr.0.69184 |

