SMPZ3936B-M3/85A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2,780
Unit Price: Fr.0.26000
Datasheet
SMP (DO-220AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMPZ3936B-M3/85A

DigiKey Part Number
SMPZ3936B-M3/85A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMPZ3936B-M3/85A
Description
DIODE ZENER 30V 500MW DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 500 mW ±5% Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
26 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 22.8 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-220AA (SMP)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.06809Fr.680.90
20,000Fr.0.06257Fr.1,251.40
30,000Fr.0.05976Fr.1,792.80
50,000Fr.0.05660Fr.2,830.00
70,000Fr.0.05473Fr.3,831.10
100,000Fr.0.05380Fr.5,380.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.06809
Unit Price with VAT:Fr.0.07361