
SMPZ3939B-M3/85A | |
---|---|
DigiKey Part Number | SMPZ3939B-M3/85A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMPZ3939B-M3/85A |
Description | DIODE ZENER 39V 500MW DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 500 mW ±5% Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 29.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.06080 | Fr.608.00 |
20,000 | Fr.0.05760 | Fr.1,152.00 |
30,000 | Fr.0.05660 | Fr.1,698.00 |
50,000 | Fr.0.05473 | Fr.2,736.50 |
100,000 | Fr.0.05380 | Fr.5,380.00 |
Unit Price without VAT: | Fr.0.06080 |
---|---|
Unit Price with VAT: | Fr.0.06572 |