Direct
Similar
Similar

SS12-E3/1T | |
|---|---|
DigiKey Part Number | SS12-E3/1TGI-ND |
Manufacturer | |
Manufacturer Product Number | SS12-E3/1T |
Description | DIODE SCHOTTKY 20V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount DO-214AC (SMA) |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 20 V |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction -65°C ~ 125°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS12-E3/61T | Vishay General Semiconductor - Diodes Division | 20,818 | SS12-E3/61TGICT-ND | Fr.0.37000 | Direct |
| B120-13-F | Diodes Incorporated | 0 | B120-FDICT-ND | Fr.0.29000 | Similar |
| MBRA120ET3G | onsemi | 8,282 | MBRA120ET3GOSCT-ND | Fr.0.49000 | Similar |
| PMEG2010BER,115 | Nexperia USA Inc. | 4 | 1727-5191-1-ND | Fr.0.31000 | Similar |
| STPS1L30A | STMicroelectronics | 7,601 | 497-6577-1-ND | Fr.0.37000 | Similar |






