SS16HE3/61T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 1,523
Unit Price: Fr.0.52000
Datasheet

Similar


Panjit International Inc.
In Stock: 4,405
Unit Price: Fr.0.17000
Datasheet

Similar


onsemi
In Stock: 22,416
Unit Price: Fr.0.41000
Datasheet

Similar


STMicroelectronics
In Stock: 9,181
Unit Price: Fr.0.37000
Datasheet

Similar


STMicroelectronics
In Stock: 1,970
Unit Price: Fr.0.42000
Datasheet

Similar


STMicroelectronics
In Stock: 15,641
Unit Price: Fr.0.35000
Datasheet
Image for SS16HE3/61T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS16HE3/61T

DigiKey Part Number
SS16HE3/61TGITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SS16HE3/61T
Description
DIODE SCHOTTKY 60V 1A DO214AC
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
200 µA @ 60 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
DO-214AC (SMA)
Voltage - DC Reverse (Vr) (Max)
60 V
Operating Temperature - Junction
-65°C ~ 150°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
750 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RB162L-60TE25Rohm Semiconductor1,523RB162L-60TE25CT-NDFr.0.52000Similar
SS16_R1_00001Panjit International Inc.4,4053757-SS16_R1_00001CT-NDFr.0.17000Similar
SS16T3Gonsemi22,416SS16T3GOSCT-NDFr.0.41000Similar
STPS160ASTMicroelectronics9,181497-3756-1-NDFr.0.37000Similar
STPS160AYSTMicroelectronics1,970497-STPS160AYCT-NDFr.0.42000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types