


SS1FN6-M3/H | |
---|---|
DigiKey Part Number | 112-SS1FN6-M3/HTR-ND - Tape & Reel (TR) 112-SS1FN6-M3/HCT-ND - Cut Tape (CT) 112-SS1FN6-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS1FN6-M3/H |
Description | DIODE SCHOTTKY 60V 1A DO219AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 800 µA @ 60 V | |
Capacitance @ Vr, F | 90pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.20000 | Fr.0.20 |
10 | Fr.0.13700 | Fr.1.37 |
100 | Fr.0.11020 | Fr.11.02 |
500 | Fr.0.08172 | Fr.40.86 |
1,000 | Fr.0.07251 | Fr.72.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.04767 | Fr.143.01 |
6,000 | Fr.0.04560 | Fr.273.60 |
9,000 | Fr.0.04393 | Fr.395.37 |
15,000 | Fr.0.04368 | Fr.655.20 |
21,000 | Fr.0.04354 | Fr.914.34 |
30,000 | Fr.0.04339 | Fr.1,301.70 |
75,000 | Fr.0.04023 | Fr.3,017.25 |
150,000 | Fr.0.03800 | Fr.5,700.00 |
Unit Price without VAT: | Fr.0.20000 |
---|---|
Unit Price with VAT: | Fr.0.21620 |