


SS1P5L-M3/84A | |
|---|---|
DigiKey Part Number | SS1P5L-M3/84AGITR-ND - Tape & Reel (TR) SS1P5L-M3/84AGICT-ND - Cut Tape (CT) SS1P5L-M3/84AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS1P5L-M3/84A |
Description | DIODE SCHOTTKY 50V 1A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 50 V |
Series | Capacitance @ Vr, F 80pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-220AA (SMP) |
Voltage - DC Reverse (Vr) (Max) 50 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 590 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.42000 | Fr.0.42 |
| 10 | Fr.0.26100 | Fr.2.61 |
| 100 | Fr.0.16570 | Fr.16.57 |
| 500 | Fr.0.12436 | Fr.62.18 |
| 1,000 | Fr.0.11101 | Fr.111.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.09402 | Fr.282.06 |
| 6,000 | Fr.0.08545 | Fr.512.70 |
| 9,000 | Fr.0.08108 | Fr.729.72 |
| 15,000 | Fr.0.07618 | Fr.1,142.70 |
| 21,000 | Fr.0.07327 | Fr.1,538.67 |
| 30,000 | Fr.0.07044 | Fr.2,113.20 |
| Unit Price without VAT: | Fr.0.42000 |
|---|---|
| Unit Price with VAT: | Fr.0.45402 |

