


SS2PH10-E3/84A | |
|---|---|
DigiKey Part Number | SS2PH10-E3/84A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS2PH10-E3/84A |
Description | DIODE SCHOTTKY 100V 2A DO220AA |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
EDA/CAD Models | SS2PH10-E3/84A Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 100 V |
Series | Capacitance @ Vr, F 65pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO-220AA (SMP) |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -55°C ~ 175°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS2P5-M3/84A | Vishay General Semiconductor - Diodes Division | 5,731 | SS2P5-M3/84AGICT-ND | Fr.0.46000 | Direct |
| SS2PH10-M3/84A | Vishay General Semiconductor - Diodes Division | 0 | SS2PH10-M3/84AGICT-ND | Fr.0.50000 | Direct |


