


SS2PH10HM3_A/H | |
|---|---|
DigiKey Part Number | SS2PH10HM3_A/HGITR-ND - Tape & Reel (TR) SS2PH10HM3_A/HGICT-ND - Cut Tape (CT) SS2PH10HM3_A/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS2PH10HM3_A/H |
Description | DIODE SCHOTTKY 100V 2A DO220AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | 65pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.25000 | Fr.0.25 |
| 10 | Fr.0.18600 | Fr.1.86 |
| 100 | Fr.0.14650 | Fr.14.65 |
| 500 | Fr.0.13118 | Fr.65.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.08726 | Fr.261.78 |
| 6,000 | Fr.0.08240 | Fr.494.40 |
| 9,000 | Fr.0.08100 | Fr.729.00 |
| Unit Price without VAT: | Fr.0.25000 |
|---|---|
| Unit Price with VAT: | Fr.0.27025 |










