Diode 90 V 5A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 90 V 5A Surface Mount TO-277A (SMPC)
TO-277A
eSMP® Package Evolution

SS5P9-M3/86A

DigiKey Part Number
SS5P9-M3/86AGITR-ND - Tape & Reel (TR)
SS5P9-M3/86AGICT-ND - Cut Tape (CT)
SS5P9-M3/86AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS5P9-M3/86A
Description
DIODE SCHOTTKY 90V 5A TO277A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 90 V 5A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
EDA/CAD Models
SS5P9-M3/86A Models
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
15 µA @ 90 V
Series
Capacitance @ Vr, F
130pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
TO-277A (SMPC)
Voltage - DC Reverse (Vr) (Max)
90 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
5A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
880 mV @ 5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DST580SLittelfuse Inc.3,139F10100CT-NDFr.1.15000Similar
In-Stock: 438
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.76000Fr.0.76
10Fr.0.47700Fr.4.77
100Fr.0.30960Fr.30.96
500Fr.0.23768Fr.118.84
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500Fr.0.19489Fr.292.34
3,000Fr.0.17781Fr.533.43
4,500Fr.0.16910Fr.760.95
7,500Fr.0.15931Fr.1,194.83
10,500Fr.0.15352Fr.1,611.96
15,000Fr.0.14788Fr.2,218.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.76000
Unit Price with VAT:Fr.0.82156