
SSB43L-M3/52T | |
|---|---|
DigiKey Part Number | 112-SSB43L-M3/52TTR-ND - Tape & Reel (TR) 112-SSB43L-M3/52TCT-ND - Cut Tape (CT) 112-SSB43L-M3/52TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSB43L-M3/52T |
Description | DIODE SCHOTTKY 30V 4A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 4A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 600 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.42000 | Fr.0.42 |
| 10 | Fr.0.28600 | Fr.2.86 |
| 100 | Fr.0.20220 | Fr.20.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | Fr.0.08645 | Fr.64.84 |
| 1,500 | Fr.0.08570 | Fr.128.55 |
| Unit Price without VAT: | Fr.0.42000 |
|---|---|
| Unit Price with VAT: | Fr.0.45402 |




