DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSB43LHE3_A/H

DigiKey Part Number
112-SSB43LHE3_A/HTR-ND - Tape & Reel (TR)
112-SSB43LHE3_A/HCT-ND - Cut Tape (CT)
112-SSB43LHE3_A/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSB43LHE3_A/H
Description
DIODE SCHOTTKY 30V 4A DO214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 30 V 4A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
490 mV @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
400 µA @ 30 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,454
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.53000Fr.0.53
10Fr.0.34600Fr.3.46
100Fr.0.27340Fr.27.34
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750Fr.0.13332Fr.99.99
1,500Fr.0.12960Fr.194.40
2,250Fr.0.12760Fr.287.10
Manufacturers Standard Package
Unit Price without VAT:Fr.0.53000
Unit Price with VAT:Fr.0.57293