
TLZ16B-GS08 | |
|---|---|
DigiKey Part Number | 112-TLZ16B-GS08TR-ND - Tape & Reel (TR) 112-TLZ16B-GS08CT-ND - Cut Tape (CT) 112-TLZ16B-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLZ16B-GS08 |
Description | DIODE ZENER 16V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 500 mW Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 40 nA @ 14.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-80 MiniMELF |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 18 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.25000 | Fr.0.25 |
| 10 | Fr.0.15400 | Fr.1.54 |
| 100 | Fr.0.09610 | Fr.9.61 |
| 500 | Fr.0.07088 | Fr.35.44 |
| 1,000 | Fr.0.06273 | Fr.62.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.05387 | Fr.134.68 |
| 5,000 | Fr.0.04837 | Fr.241.85 |
| 7,500 | Fr.0.04557 | Fr.341.77 |
| 12,500 | Fr.0.04242 | Fr.530.25 |
| 17,500 | Fr.0.04055 | Fr.709.62 |
| 25,000 | Fr.0.03873 | Fr.968.25 |
| Unit Price without VAT: | Fr.0.25000 |
|---|---|
| Unit Price with VAT: | Fr.0.27025 |

