Zener Diode 16 V 500 mW Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLZ16B-GS08

DigiKey Part Number
112-TLZ16B-GS08TR-ND - Tape & Reel (TR)
112-TLZ16B-GS08CT-ND - Cut Tape (CT)
112-TLZ16B-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLZ16B-GS08
Description
DIODE ZENER 16V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 500 mW Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
40 nA @ 14.5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-80 MiniMELF
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
18 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,427
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.25000Fr.0.25
10Fr.0.15400Fr.1.54
100Fr.0.09610Fr.9.61
500Fr.0.07088Fr.35.44
1,000Fr.0.06273Fr.62.73
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.05387Fr.134.68
5,000Fr.0.04837Fr.241.85
7,500Fr.0.04557Fr.341.77
12,500Fr.0.04242Fr.530.25
17,500Fr.0.04055Fr.709.62
25,000Fr.0.03873Fr.968.25
Manufacturers Standard Package
Unit Price without VAT:Fr.0.25000
Unit Price with VAT:Fr.0.27025