SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLZ18A-GS08

DigiKey Part Number
112-TLZ18A-GS08TR-ND - Tape & Reel (TR)
112-TLZ18A-GS08CT-ND - Cut Tape (CT)
112-TLZ18A-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLZ18A-GS08
Description
DIODE ZENER 18V 500MW SOD80
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 500 mW Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
500 mW
Impedance (Max) (Zzt)
23 Ohms
Current - Reverse Leakage @ Vr
40 nA @ 15.4 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,200
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.11000Fr.0.11
10Fr.0.07900Fr.0.79
100Fr.0.03840Fr.3.84
500Fr.0.03760Fr.18.80
1,000Fr.0.03680Fr.36.80
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.03576Fr.89.40
5,000Fr.0.03192Fr.159.60
7,500Fr.0.02996Fr.224.70
12,500Fr.0.02240Fr.280.00
17,500Fr.0.02200Fr.385.00
25,000Fr.0.02160Fr.540.00
62,500Fr.0.02117Fr.1,323.12
125,000Fr.0.01921Fr.2,401.25
Manufacturers Standard Package
Unit Price without VAT:Fr.0.11000
Unit Price with VAT:Fr.0.11891