
| TLZ18B-GS08 | |
|---|---|
| DigiKey Part Number | 112-TLZ18B-GS08TR-ND - Tape & Reel (TR) 112-TLZ18B-GS08CT-ND - Cut Tape (CT) 112-TLZ18B-GS08DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TLZ18B-GS08 | 
| Description | DIODE ZENER 18V 500MW SOD80 | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 18 V 500 mW Surface Mount SOD-80 MiniMELF | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | - | |
| Power - Max | 500 mW | |
| Impedance (Max) (Zzt) | 23 Ohms | |
| Current - Reverse Leakage @ Vr | 40 nA @ 16 V | |
| Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
| Operating Temperature | -65°C ~ 175°C | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | SOD-80 MiniMELF | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.11000 | Fr.0.11 | 
| 10 | Fr.0.07900 | Fr.0.79 | 
| 100 | Fr.0.03840 | Fr.3.84 | 
| 500 | Fr.0.03760 | Fr.18.80 | 
| 1,000 | Fr.0.03680 | Fr.36.80 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | Fr.0.03576 | Fr.89.40 | 
| 5,000 | Fr.0.03192 | Fr.159.60 | 
| 7,500 | Fr.0.02996 | Fr.224.70 | 
| 12,500 | Fr.0.02240 | Fr.280.00 | 
| 17,500 | Fr.0.02120 | Fr.371.00 | 
| 25,000 | Fr.0.02000 | Fr.500.00 | 
| 62,500 | Fr.0.01921 | Fr.1,200.62 | 
| Unit Price without VAT: | Fr.0.11000 | 
|---|---|
| Unit Price with VAT: | Fr.0.11891 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland