
TLZ36B-GS08 | |
|---|---|
DigiKey Part Number | TLZ36B-GS08GITR-ND - Tape & Reel (TR) TLZ36B-GS08GICT-ND - Cut Tape (CT) TLZ36B-GS08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLZ36B-GS08 |
Description | DIODE ZENER 36V 500MW SOD80 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 500 mW Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 75 Ohms | |
Current - Reverse Leakage @ Vr | 40 nA @ 31.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.11000 | Fr.0.11 |
| 10 | Fr.0.07900 | Fr.0.79 |
| 100 | Fr.0.03600 | Fr.3.60 |
| 500 | Fr.0.03400 | Fr.17.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.03576 | Fr.89.40 |
| 5,000 | Fr.0.03192 | Fr.159.60 |
| 7,500 | Fr.0.02996 | Fr.224.70 |
| 12,500 | Fr.0.02240 | Fr.280.00 |
| 17,500 | Fr.0.02200 | Fr.385.00 |
| 25,000 | Fr.0.02160 | Fr.540.00 |
| 62,500 | Fr.0.02117 | Fr.1,323.12 |
| 125,000 | Fr.0.01921 | Fr.2,401.25 |
| Unit Price without VAT: | Fr.0.11000 |
|---|---|
| Unit Price with VAT: | Fr.0.11891 |

