Similar

TLZ6V2A-GS08 | |
|---|---|
DigiKey Part Number | TLZ6V2A-GS08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLZ6V2A-GS08 |
Description | DIODE ZENER 6.2V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-80 MiniMELF |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 10 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4627UR-1 | Microchip Technology | 0 | 1N4627UR-1-ND | Fr.5.26650 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,500 | Fr.0.03927 | Fr.490.88 |
| 25,000 | Fr.0.03586 | Fr.896.50 |
| 37,500 | Fr.0.03539 | Fr.1,327.12 |
| Unit Price without VAT: | Fr.0.03927 |
|---|---|
| Unit Price with VAT: | Fr.0.04245 |


