
TMPG06-12AHE3_A/C | |
|---|---|
DigiKey Part Number | TMPG06-12AHE3_A/C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMPG06-12AHE3_A/C |
Description | TVS DIODE 10.2VWM 16.7VC MPG06 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16.7V Clamp 24A Ipp Tvs Diode Through Hole MPG06 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10.2V | |
Voltage - Breakdown (Min) | 11.4V | |
Voltage - Clamping (Max) @ Ipp | 16.7V | |
Current - Peak Pulse (10/1000µs) | 24A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | MPG06, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,500 | Fr.0.15502 | Fr.852.61 |
| 11,000 | Fr.0.14339 | Fr.1,577.29 |
| 16,500 | Fr.0.13747 | Fr.2,268.26 |
| 27,500 | Fr.0.13200 | Fr.3,630.00 |
| Unit Price without VAT: | Fr.0.15502 |
|---|---|
| Unit Price with VAT: | Fr.0.16758 |


