TMPG06-43AHE3_A/D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.16698
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.15502
Datasheet
MPG06KHE3_A/53
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMPG06-43AHE3_A/D

DigiKey Part Number
TMPG06-43AHE3_A/D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TMPG06-43AHE3_A/D
Description
TVS DIODE 36.8VWM 59.3VC MPG06
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
59.3V Clamp 6.7A Ipp Tvs Diode Through Hole MPG06
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36.8V
Voltage - Breakdown (Min)
40.9V
Voltage - Clamping (Max) @ Ipp
59.3V
Current - Peak Pulse (10/1000µs)
6.7A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
MPG06, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.16698Fr.500.94
6,000Fr.0.15345Fr.920.70
9,000Fr.0.14655Fr.1,318.95
15,000Fr.0.13881Fr.2,082.15
21,000Fr.0.13422Fr.2,818.62
30,000Fr.0.13200Fr.3,960.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.16698
Unit Price with VAT:Fr.0.18051