TPSMB18AHE3/52T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.10245
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.10245
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2,675
Unit Price: Fr.0.69000
Datasheet

Direct


Littelfuse Inc.
In Stock: 2,490
Unit Price: Fr.0.69000
Datasheet

Similar


Littelfuse Inc.
In Stock: 3,010
Unit Price: Fr.0.81000
Datasheet

Similar


Bourns Inc.
In Stock: 19,607
Unit Price: Fr.0.43000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,974
Unit Price: Fr.0.55000
Datasheet

Similar


STMicroelectronics
In Stock: 6,696
Unit Price: Fr.0.51000
Datasheet
25.2V Clamp 23.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSMB18AHE3/52T

DigiKey Part Number
TPSMB18AHE3/52T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSMB18AHE3/52T
Description
TVS DIODE 15.3VWM 25.2V DO214AA
Customer Reference
Detailed Description
25.2V Clamp 23.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
23.8A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 185°C (TJ)
Part Status
Obsolete
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
15.3V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
17.1V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
25.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6SMB18A-M3/52Vishay General Semiconductor - Diodes Division0P6SMB18A-M3/52-NDFr.0.10245Direct
P6SMB18A-M3/5BVishay General Semiconductor - Diodes Division0P6SMB18A-M3/5B-NDFr.0.10245Direct
TPSMB18AHE3_A/HVishay General Semiconductor - Diodes Division2,675112-TPSMB18AHE3_A/HCT-NDFr.0.69000Direct
TPSMB18ALittelfuse Inc.2,490F6310CT-NDFr.0.69000Direct
1KSMB18ALittelfuse Inc.3,0101KSMB18ACT-NDFr.0.81000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types