
TPSMB18AHE3/5BT | |
|---|---|
DigiKey Part Number | TPSMB18AHE3/5BT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSMB18AHE3/5BT |
Description | TVS DIODE 15.3VWM 25.2V DO214AA |
Customer Reference | |
Detailed Description | 25.2V Clamp 23.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 23.8A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15.3V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 17.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 25.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB18A-M3/52 | Vishay General Semiconductor - Diodes Division | 0 | P6SMB18A-M3/52-ND | Fr.0.10245 | Direct |
| P6SMB18A-M3/5B | Vishay General Semiconductor - Diodes Division | 0 | P6SMB18A-M3/5B-ND | Fr.0.10245 | Direct |
| TPSMB18AHE3_A/I | Vishay General Semiconductor - Diodes Division | 3,200 | 112-TPSMB18AHE3_A/ICT-ND | Fr.0.69000 | Direct |
| TPSMB18A | Littelfuse Inc. | 2,490 | F6310CT-ND | Fr.0.69000 | Direct |
| 1KSMB18A | Littelfuse Inc. | 3,010 | 1KSMB18ACT-ND | Fr.0.81000 | Similar |






