Parametric Equivalent

TPSMP11AHM3_A/H | |
|---|---|
DigiKey Part Number | TPSMP11AHM3_A/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSMP11AHM3_A/H |
Description | TVS DIODE 9.4VWM 15.6V DO220AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15.6V Clamp 19.2A Ipp Tvs Diode Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
EDA/CAD Models | TPSMP11AHM3_A/H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9.4V | |
Voltage - Breakdown (Min) | 10.5V | |
Voltage - Clamping (Max) @ Ipp | 15.6V | |
Current - Peak Pulse (10/1000µs) | 19.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-220AA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.13406 | Fr.402.18 |
| 6,000 | Fr.0.13171 | Fr.790.26 |
| 9,000 | Fr.0.12622 | Fr.1,135.98 |
| 15,000 | Fr.0.07759 | Fr.1,163.85 |
| 21,000 | Fr.0.07300 | Fr.1,533.00 |
| Unit Price without VAT: | Fr.0.13406 |
|---|---|
| Unit Price with VAT: | Fr.0.14492 |


