
TZM5225B-GS18 | |
---|---|
DigiKey Part Number | TZM5225B-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TZM5225B-GS18 |
Description | DIODE ZENER 3V 500MW SOD80 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 29 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.02645 | Fr.264.50 |
20,000 | Fr.0.02390 | Fr.478.00 |
30,000 | Fr.0.02261 | Fr.678.30 |
50,000 | Fr.0.02115 | Fr.1,057.50 |
70,000 | Fr.0.02028 | Fr.1,419.60 |
100,000 | Fr.0.01944 | Fr.1,944.00 |
250,000 | Fr.0.01760 | Fr.4,400.00 |
Unit Price without VAT: | Fr.0.02645 |
---|---|
Unit Price with VAT: | Fr.0.02859 |