
TZM5240B-GS18 | |
---|---|
DigiKey Part Number | TZM5240B-GS18GITR-ND - Tape & Reel (TR) TZM5240B-GS18GICT-ND - Cut Tape (CT) TZM5240B-GS18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZM5240B-GS18 |
Description | DIODE ZENER 10V 500MW SOD80 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 17 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.15000 | Fr.0.15 |
10 | Fr.0.09800 | Fr.0.98 |
100 | Fr.0.04560 | Fr.4.56 |
500 | Fr.0.04320 | Fr.21.60 |
1,000 | Fr.0.03520 | Fr.35.20 |
2,000 | Fr.0.03080 | Fr.61.60 |
5,000 | Fr.0.02640 | Fr.132.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.02000 | Fr.200.00 |
20,000 | Fr.0.01920 | Fr.384.00 |
30,000 | Fr.0.01760 | Fr.528.00 |
Unit Price without VAT: | Fr.0.15000 |
---|---|
Unit Price with VAT: | Fr.0.16215 |