Parametric Equivalent
Direct
Upgrade
Similar
Similar
Similar

| TZM5261B-GS08 | |
|---|---|
| DigiKey Part Number | TZM5261B-GS08-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | TZM5261B-GS08 | 
| Description | DIODE ZENER 47V 500MW SOD80 | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 47 V 500 mW ±5% Surface Mount SOD-80 MiniMELF | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±5% | |
| Power - Max | 500 mW | |
| Impedance (Max) (Zzt) | 105 Ohms | |
| Current - Reverse Leakage @ Vr | 100 nA @ 36 V | |
| Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
| Operating Temperature | -65°C ~ 175°C | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | SOD-80 MiniMELF | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 12,500 | Fr.0.02240 | Fr.280.00 | 
| 25,000 | Fr.0.01920 | Fr.480.00 | 
| 37,500 | Fr.0.01895 | Fr.710.63 | 
| 62,500 | Fr.0.01882 | Fr.1,176.25 | 
| Unit Price without VAT: | Fr.0.02240 | 
|---|---|
| Unit Price with VAT: | Fr.0.02421 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland