
| TZMC47-GS18 | |
|---|---|
| DigiKey Part Number | TZMC47-GS18GITR-ND - Tape & Reel (TR) TZMC47-GS18GICT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | TZMC47-GS18 | 
| Description | DIODE ZENER 47V 500MW SOD80 | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 47 V 500 mW ±5% Surface Mount SOD-80 MiniMELF | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TZMC47-GS18 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±5% | |
| Power - Max | 500 mW | |
| Impedance (Max) (Zzt) | 110 Ohms | |
| Current - Reverse Leakage @ Vr | 100 nA @ 36 V | |
| Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
| Operating Temperature | -65°C ~ 175°C | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | SOD-80 MiniMELF | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.16000 | Fr.0.16 | 
| 10 | Fr.0.09800 | Fr.0.98 | 
| 100 | Fr.0.06060 | Fr.6.06 | 
| 500 | Fr.0.04416 | Fr.22.08 | 
| 1,000 | Fr.0.03884 | Fr.38.84 | 
| 2,000 | Fr.0.03435 | Fr.68.70 | 
| 5,000 | Fr.0.02947 | Fr.147.35 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | Fr.0.02645 | Fr.264.50 | 
| 20,000 | Fr.0.02390 | Fr.478.00 | 
| 30,000 | Fr.0.02261 | Fr.678.30 | 
| 50,000 | Fr.0.02115 | Fr.1,057.50 | 
| 70,000 | Fr.0.02028 | Fr.1,419.60 | 
| 100,000 | Fr.0.01944 | Fr.1,944.00 | 
| 250,000 | Fr.0.01760 | Fr.4,400.00 | 
| Unit Price without VAT: | Fr.0.16000 | 
|---|---|
| Unit Price with VAT: | Fr.0.17296 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland