
TZMC47-GS18 | |
|---|---|
DigiKey Part Number | TZMC47-GS18GITR-ND - Tape & Reel (TR) TZMC47-GS18GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TZMC47-GS18 |
Description | DIODE ZENER 47V 500MW SOD80 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
EDA/CAD Models | TZMC47-GS18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 110 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 36 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.16000 | Fr.0.16 |
| 10 | Fr.0.09800 | Fr.0.98 |
| 100 | Fr.0.06060 | Fr.6.06 |
| 500 | Fr.0.04416 | Fr.22.08 |
| 1,000 | Fr.0.03884 | Fr.38.84 |
| 2,000 | Fr.0.03435 | Fr.68.70 |
| 5,000 | Fr.0.02947 | Fr.147.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.02645 | Fr.264.50 |
| 20,000 | Fr.0.02390 | Fr.478.00 |
| 30,000 | Fr.0.02261 | Fr.678.30 |
| 50,000 | Fr.0.02115 | Fr.1,057.50 |
| 70,000 | Fr.0.02028 | Fr.1,419.60 |
| 100,000 | Fr.0.01944 | Fr.1,944.00 |
| 250,000 | Fr.0.01760 | Fr.4,400.00 |
| Unit Price without VAT: | Fr.0.16000 |
|---|---|
| Unit Price with VAT: | Fr.0.17296 |

