Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TZMC47-M-18 | |
|---|---|
DigiKey Part Number | TZMC47-M-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TZMC47-M-18 |
Description | DIODE ZENER 47V 500MW SOD80 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 110 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 36 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.02795 | Fr.279.50 |
| 20,000 | Fr.0.02528 | Fr.505.60 |
| 30,000 | Fr.0.02392 | Fr.717.60 |
| 50,000 | Fr.0.02239 | Fr.1,119.50 |
| 70,000 | Fr.0.02149 | Fr.1,504.30 |
| 100,000 | Fr.0.02061 | Fr.2,061.00 |
| 250,000 | Fr.0.01868 | Fr.4,670.00 |
| Unit Price without VAT: | Fr.0.02795 |
|---|---|
| Unit Price with VAT: | Fr.0.03021 |


