
TZX15A-TAP | |
---|---|
DigiKey Part Number | TZX15A-TAP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TZX15A-TAP |
Description | DIODE ZENER 15V 500MW DO204AH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 11.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
30,000 | Fr.0.02080 | Fr.624.00 |
60,000 | Fr.0.02077 | Fr.1,246.20 |
90,000 | Fr.0.02038 | Fr.1,834.20 |
150,000 | Fr.0.01737 | Fr.2,605.50 |
Unit Price without VAT: | Fr.0.02080 |
---|---|
Unit Price with VAT: | Fr.0.02248 |