Zener Diode 16 V 500 mW Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZX16C-TAP

DigiKey Part Number
TZX16C-TAPGICT-ND - Cut Tape (CT)
TZX16C-TAPGITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TZX16C-TAP
Description
DIODE ZENER 16V 500MW DO204AH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 500 mW Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Mfr
Operating Temperature
-65°C ~ 175°C
Series
Grade
Automotive
Packaging
Cut Tape (CT)
Tape & Box (TB)
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Impedance (Max) (Zzt)
45 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
1 µA @ 16 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24,842
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.37000Fr.0.37
10Fr.0.23100Fr.2.31
100Fr.0.14620Fr.14.62
500Fr.0.10926Fr.54.63
1,000Fr.0.09733Fr.97.33
2,000Fr.0.08727Fr.174.54
5,000Fr.0.07636Fr.381.80
Tape & Box (TB)
QuantityUnit PriceExt Price
10,000Fr.0.06962Fr.696.20
20,000Fr.0.06394Fr.1,278.80
30,000Fr.0.06105Fr.1,831.50
50,000Fr.0.05780Fr.2,890.00
70,000Fr.0.05588Fr.3,911.60
100,000Fr.0.05401Fr.5,401.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.37000
Unit Price with VAT:Fr.0.39997