TZX16C-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.1.99145
Datasheet

Similar


onsemi
In Stock: 1,457
Unit Price: Fr.0.12000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.1.45159
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.2.97516
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.3.74292
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.3.32307
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.4.15082
Datasheet

Similar


onsemi
In Stock: 8,767
Unit Price: Fr.0.17000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7,658
Unit Price: Fr.0.16000
Datasheet
Zener Diode 16 V 500 mW Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZX16C-TR

DigiKey Part Number
TZX16C-TRGITR-ND - Tape & Reel (TR)
TZX16C-TRGICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TZX16C-TR
Description
DIODE ZENER 16V 500MW DO204AH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 500 mW Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Mfr
Operating Temperature
-65°C ~ 175°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Impedance (Max) (Zzt)
45 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
1 µA @ 16 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N3523AMicrochip Technology01N3523A-NDFr.1.99145Similar
1N5246Bonsemi1,4571N5246B-NDFr.0.12000Similar
1N5536BMicrochip Technology01N5536B-NDFr.1.45159Similar
1N5741CMicrochip Technology01N5741C-NDFr.2.97516Similar
1N5741DMicrochip Technology01N5741D-NDFr.3.74292Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.38000Fr.0.38
10Fr.0.23500Fr.2.35
100Fr.0.14870Fr.14.87
500Fr.0.11120Fr.55.60
1,000Fr.0.09908Fr.99.08
2,000Fr.0.08887Fr.177.74
5,000Fr.0.07779Fr.388.95
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.07094Fr.709.40
20,000Fr.0.06518Fr.1,303.60
30,000Fr.0.06225Fr.1,867.50
50,000Fr.0.05895Fr.2,947.50
70,000Fr.0.05699Fr.3,989.30
100,000Fr.0.05510Fr.5,510.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.38000
Unit Price with VAT:Fr.0.41078