Upgrade
Similar

| TZX4V3C-TAP | |
|---|---|
| DigiKey Part Number | TZX4V3C-TAP-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | TZX4V3C-TAP | 
| Description | DIODE ZENER 4.3V 500MW DO204AH | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 4.3 V 500 mW Through Hole DO-204AH (DO-35) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Box (TB) | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | - | |
| Power - Max | 500 mW | |
| Impedance (Max) (Zzt) | 100 Ohms | |
| Current - Reverse Leakage @ Vr | 5 µA @ 1.5 V | |
| Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
| Operating Temperature | -65°C ~ 175°C | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Through Hole | |
| Package / Case | ||
| Supplier Device Package | DO-204AH (DO-35) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 30,000 | Fr.0.02080 | Fr.624.00 | 
| 60,000 | Fr.0.02038 | Fr.1,222.80 | 
| 90,000 | Fr.0.01754 | Fr.1,578.60 | 
| Unit Price without VAT: | Fr.0.02080 | 
|---|---|
| Unit Price with VAT: | Fr.0.02248 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland