Upgrade
Similar
Similar
Similar

TZX4V3D-TR | |
|---|---|
DigiKey Part Number | TZX4V3D-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TZX4V3D-TR |
Description | DIODE ZENER 4.3V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 500 mW Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 100 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 5 µA @ 1.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX79C4V3-T50A | onsemi | 0 | BZX79C4V3-T50ACT-ND | Fr.0.00000 | Upgrade |
| 1N5229B | onsemi | 6,668 | 1N5229B-ND | Fr.0.12000 | Similar |
| 1N5229B TR PBFREE | Central Semiconductor Corp | 0 | 1514-1N5229BTRPBFREETR-ND | Fr.0.02686 | Similar |
| 1N5991B | Microchip Technology | 0 | 1N5991BMS-ND | Fr.1.65554 | Similar |
| 1N5991C | Microchip Technology | 0 | 1N5991C-ND | Fr.3.32307 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | Fr.0.06382 | Fr.1,914.60 |
| Unit Price without VAT: | Fr.0.06382 |
|---|---|
| Unit Price with VAT: | Fr.0.06899 |





