DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZX4V7A-TAP

DigiKey Part Number
112-TZX4V7A-TAPCT-ND - Cut Tape (CT)
112-TZX4V7A-TAPTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TZX4V7A-TAP
Description
DIODE ZENER 4.7V 500MW DO204AH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 500 mW Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
500 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,853
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.18000Fr.0.18
10Fr.0.11400Fr.1.14
100Fr.0.07290Fr.7.29
500Fr.0.04476Fr.22.38
1,000Fr.0.02800Fr.28.00
2,000Fr.0.02720Fr.54.40
5,000Fr.0.02640Fr.132.00
Tape & Box (TB)
QuantityUnit PriceExt Price
10,000Fr.0.02080Fr.208.00
20,000Fr.0.02040Fr.408.00
30,000Fr.0.02000Fr.600.00
50,000Fr.0.01973Fr.986.50
70,000Fr.0.01787Fr.1,250.90
Manufacturers Standard Package
Unit Price without VAT:Fr.0.18000
Unit Price with VAT:Fr.0.19458