
TZX4V7D-TR | |
|---|---|
DigiKey Part Number | TZX4V7D-TRGITR-ND - Tape & Reel (TR) TZX4V7D-TRGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TZX4V7D-TR |
Description | DIODE ZENER 4.7V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) | Qualification AEC-Q101 |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 100 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 5 µA @ 2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4624 TR PBFREE | Central Semiconductor Corp | 5,574 | 1514-1N4624TRPBFREECT-ND | Fr.1.46000 | Similar |
| 1N5230B | onsemi | 29,952 | 1N5230B-ND | Fr.0.12000 | Similar |
| 1N750A TR PBFREE | Central Semiconductor Corp | 29,606 | 1514-1N750ATRPBFREECT-ND | Fr.0.39000 | Similar |
| BZX79C4V7-T50A | onsemi | 4,272 | BZX79C4V7-T50ACT-ND | Fr.0.16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.38000 | Fr.0.38 |
| 10 | Fr.0.23500 | Fr.2.35 |
| 100 | Fr.0.14870 | Fr.14.87 |
| 500 | Fr.0.11120 | Fr.55.60 |
| 1,000 | Fr.0.09908 | Fr.99.08 |
| 2,000 | Fr.0.08887 | Fr.177.74 |
| 5,000 | Fr.0.07779 | Fr.388.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.07094 | Fr.709.40 |
| 20,000 | Fr.0.06518 | Fr.1,303.60 |
| 30,000 | Fr.0.06225 | Fr.1,867.50 |
| 50,000 | Fr.0.05895 | Fr.2,947.50 |
| 70,000 | Fr.0.05699 | Fr.3,989.30 |
| 100,000 | Fr.0.05510 | Fr.5,510.00 |
| Unit Price without VAT: | Fr.0.38000 |
|---|---|
| Unit Price with VAT: | Fr.0.41078 |

