
UF4007-E3/53 | |
|---|---|
DigiKey Part Number | UF4007-E3/53GICT-ND - Cut Tape (CT) UF4007-E3/53GITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UF4007-E3/53 |
Description | DIODE STANDARD 1000V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.37000 | Fr.0.37 |
| 10 | Fr.0.28500 | Fr.2.85 |
| 100 | Fr.0.24080 | Fr.24.08 |
| 500 | Fr.0.18348 | Fr.91.74 |
| 1,000 | Fr.0.16498 | Fr.164.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.12847 | Fr.385.41 |
| 6,000 | Fr.0.12000 | Fr.720.00 |
| 9,000 | Fr.0.11788 | Fr.1,060.92 |
| 15,000 | Fr.0.11528 | Fr.1,729.20 |
| 21,000 | Fr.0.11280 | Fr.2,368.80 |
| 30,000 | Fr.0.10890 | Fr.3,267.00 |
| Unit Price without VAT: | Fr.0.37000 |
|---|---|
| Unit Price with VAT: | Fr.0.39997 |

