V30KM45-M3/H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.30156
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2,500
Unit Price: Fr.1.02000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.30156
Datasheet
FlatPAK5x6-Single_Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V30KM45-M3/H

DigiKey Part Number
112-V30KM45-M3/HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V30KM45-M3/H
Description
DIODE SCHOTTKY 45V 5.2A FLATPAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 45 V 5.2A Surface Mount FlatPAK (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
5.2A
Voltage - Forward (Vf) (Max) @ If
610 mV @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 45 V
Capacitance @ Vr, F
4300pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
FlatPAK (5x6)
Operating Temperature - Junction
-40°C ~ 165°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.29573Fr.887.19
Unit Price without VAT:Fr.0.29573
Unit Price with VAT:Fr.0.31968