


V10DM100CHM3/I | |
---|---|
DigiKey Part Number | V10DM100CHM3/IGITR-ND - Tape & Reel (TR) V10DM100CHM3/IGICT-ND - Cut Tape (CT) V10DM100CHM3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V10DM100CHM3/I |
Description | DIODE ARR SCHOTT 100V 5A TO263AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant |
Datasheet | Datasheet |
EDA/CAD Models | V10DM100CHM3/I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), Variant | |
Supplier Device Package | TO-263AC (SMPD) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.34000 | Fr.1.34 |
10 | Fr.0.84600 | Fr.8.46 |
100 | Fr.0.56610 | Fr.56.61 |
500 | Fr.0.44596 | Fr.222.98 |
1,000 | Fr.0.40732 | Fr.407.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | Fr.0.37481 | Fr.749.62 |
4,000 | Fr.0.33280 | Fr.1,331.20 |
6,000 | Fr.0.32700 | Fr.1,962.00 |
Unit Price without VAT: | Fr.1.34000 |
---|---|
Unit Price with VAT: | Fr.1.44854 |