



V10P10HM3_A/I | |
|---|---|
DigiKey Part Number | V10P10HM3_A/IGITR-ND - Tape & Reel (TR) V10P10HM3_A/IGICT-ND - Cut Tape (CT) V10P10HM3_A/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V10P10HM3_A/I |
Description | DIODE SCHOTTKY 100V 10A TO277A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 10A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 680 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.78000 | Fr.0.78 |
| 10 | Fr.0.51200 | Fr.5.12 |
| 100 | Fr.0.40650 | Fr.40.65 |
| 500 | Fr.0.31598 | Fr.157.99 |
| 1,000 | Fr.0.27829 | Fr.278.29 |
| 2,000 | Fr.0.26233 | Fr.524.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,500 | Fr.0.22301 | Fr.1,449.57 |
| 13,000 | Fr.0.21380 | Fr.2,779.40 |
| Unit Price without VAT: | Fr.0.78000 |
|---|---|
| Unit Price with VAT: | Fr.0.84318 |










