


V20D202C-M3/I | |
|---|---|
DigiKey Part Number  | V20D202C-M3/IGITR-ND - Tape & Reel (TR) V20D202C-M3/IGICT-ND - Cut Tape (CT) V20D202C-M3/IGIDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | V20D202C-M3/I  | 
Description  | DIODE ARRAY SCHOTTKY 200V 10A  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | Diode Array 1 Pair Common Cathode 200 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Vishay General Semiconductor - Diodes Division  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Diode Configuration  | 1 Pair Common Cathode  | |
Technology  | Schottky  | |
Voltage - DC Reverse (Vr) (Max)  | 200 V  | |
Current - Average Rectified (Io) (per Diode)  | 10A  | |
Voltage - Forward (Vf) (Max) @ If  | 900 mV @ 10 A  | |
Speed  | Fast Recovery =< 500ns, > 200mA (Io)  | |
Current - Reverse Leakage @ Vr  | 150 µA @ 200 V  | |
Operating Temperature - Junction  | -40°C ~ 175°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | TO-263-3, D2PAK (2 Leads + Tab), Variant  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.2.47000 | Fr.2.47 | 
| 10 | Fr.1.88800 | Fr.18.88 | 
| 100 | Fr.1.32030 | Fr.132.03 | 
| 500 | Fr.1.15558 | Fr.577.79 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | Fr.0.97416 | Fr.1,948.32 | 
| Unit Price without VAT: | Fr.2.47000 | 
|---|---|
| Unit Price with VAT: | Fr.2.67007 | 

