


V20D202C-M3/I | |
|---|---|
DigiKey Part Number | V20D202C-M3/IGITR-ND - Tape & Reel (TR) V20D202C-M3/IGICT-ND - Cut Tape (CT) V20D202C-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V20D202C-M3/I |
Description | DIODE ARRAY SCHOTTKY 200V 10A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 200 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), Variant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.47000 | Fr.2.47 |
| 10 | Fr.1.88800 | Fr.18.88 |
| 100 | Fr.1.32030 | Fr.132.03 |
| 500 | Fr.1.15558 | Fr.577.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.97416 | Fr.1,948.32 |
| Unit Price without VAT: | Fr.2.47000 |
|---|---|
| Unit Price with VAT: | Fr.2.67007 |

