SLIM DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SLIM DPAK
SLIM DPAK

V20PWM10C-M3/I

DigiKey Part Number
V20PWM10C-M3/IGITR-ND - Tape & Reel (TR)
V20PWM10C-M3/IGICT-ND - Cut Tape (CT)
V20PWM10C-M3/IGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V20PWM10C-M3/I
Description
DIODE ARR SCHOTTKY 100V SLIMDPAK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
820 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
150 µA @ 100 V
Operating Temperature - Junction
-40°C ~ 175°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
SlimDPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 615
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.86000Fr.0.86
10Fr.0.65500Fr.6.55
100Fr.0.52950Fr.52.95
500Fr.0.41604Fr.208.02
1,000Fr.0.37952Fr.379.52
2,000Fr.0.36757Fr.735.14
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500Fr.0.30542Fr.1,374.39
9,000Fr.0.30030Fr.2,702.70
Manufacturers Standard Package
Unit Price without VAT:Fr.0.86000
Unit Price with VAT:Fr.0.92966