
V30KM45HM3/H | |
|---|---|
DigiKey Part Number | 112-V30KM45HM3/HTR-ND - Tape & Reel (TR) 112-V30KM45HM3/HCT-ND - Cut Tape (CT) 112-V30KM45HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V30KM45HM3/H |
Description | DIODE SCHOTTKY 45V 5.2A FLATPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 5.2A Surface Mount FlatPAK (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 5.2A | |
Voltage - Forward (Vf) (Max) @ If | 610 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 45 V | |
Capacitance @ Vr, F | 4300pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | FlatPAK (5x6) | |
Operating Temperature - Junction | -40°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.02000 | Fr.1.02 |
| 10 | Fr.0.65100 | Fr.6.51 |
| 100 | Fr.0.51660 | Fr.51.66 |
| 500 | Fr.0.40552 | Fr.202.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | Fr.0.29653 | Fr.444.80 |
| 3,000 | Fr.0.29100 | Fr.873.00 |
| Unit Price without VAT: | Fr.1.02000 |
|---|---|
| Unit Price with VAT: | Fr.1.10262 |

