
| V6KL45DUHM3/I | |
|---|---|
| DigiKey Part Number | V6KL45DUHM3/IGITR-ND - Tape & Reel (TR) V6KL45DUHM3/IGICT-ND - Cut Tape (CT) V6KL45DUHM3/IGIDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | V6KL45DUHM3/I | 
| Description | DIODE ARRAY SCHOT 45V 6A FLATPAK | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | Diode Array 2 Independent 45 V 6A Surface Mount 8-PowerTDFN | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Vishay General Semiconductor - Diodes Division | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Diode Configuration | 2 Independent | |
| Technology | Schottky | |
| Voltage - DC Reverse (Vr) (Max) | 45 V | |
| Current - Average Rectified (Io) (per Diode) | 6A | |
| Voltage - Forward (Vf) (Max) @ If | 540 mV @ 3 A | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Current - Reverse Leakage @ Vr | 450 µA @ 45 V | |
| Operating Temperature - Junction | -40°C ~ 150°C | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-PowerTDFN | |
| Supplier Device Package | FlatPAK 5x6 (Dual) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.80000 | Fr.0.80 | 
| 10 | Fr.0.50200 | Fr.5.02 | 
| 100 | Fr.0.32720 | Fr.32.72 | 
| 500 | Fr.0.25224 | Fr.126.12 | 
| 1,000 | Fr.0.22808 | Fr.228.08 | 
| 2,000 | Fr.0.20774 | Fr.415.48 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 6,000 | Fr.0.18191 | Fr.1,091.46 | 
| 12,000 | Fr.0.16891 | Fr.2,026.92 | 
| 18,000 | Fr.0.16228 | Fr.2,921.04 | 
| 30,000 | Fr.0.16140 | Fr.4,842.00 | 
| Unit Price without VAT: | Fr.0.80000 | 
|---|---|
| Unit Price with VAT: | Fr.0.86480 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland