


V6P22C-M3/H | |
|---|---|
DigiKey Part Number | 112-V6P22C-M3/HTR-ND - Tape & Reel (TR) 112-V6P22C-M3/HCT-ND - Cut Tape (CT) 112-V6P22C-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V6P22C-M3/H |
Description | DIODE ARRAY SCHOT 200V 3A TO277A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 3A Surface Mount TO-277, 3-PowerDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 890 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 60 µA @ 200 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-277, 3-PowerDFN | |
Supplier Device Package | TO-277A (SMPC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.83000 | Fr.0.83 |
| 10 | Fr.0.52000 | Fr.5.20 |
| 100 | Fr.0.33990 | Fr.33.99 |
| 500 | Fr.0.26242 | Fr.131.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | Fr.0.22471 | Fr.337.06 |
| 3,000 | Fr.0.20571 | Fr.617.13 |
| 4,500 | Fr.0.19602 | Fr.882.09 |
| 7,500 | Fr.0.18514 | Fr.1,388.55 |
| 10,500 | Fr.0.17870 | Fr.1,876.35 |
| 15,000 | Fr.0.17244 | Fr.2,586.60 |
| 37,500 | Fr.0.16960 | Fr.6,360.00 |
| Unit Price without VAT: | Fr.0.83000 |
|---|---|
| Unit Price with VAT: | Fr.0.89723 |

