


V6PWL45-M3/I | |
---|---|
DigiKey Part Number | 112-V6PWL45-M3/ITR-ND - Tape & Reel (TR) 112-V6PWL45-M3/ICT-ND - Cut Tape (CT) 112-V6PWL45-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V6PWL45-M3/I |
Description | DIODE SCHOTTKY 45V 6A SLIMDPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 6A Surface Mount SlimDPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 700 µA @ 45 V | |
Capacitance @ Vr, F | 1100pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimDPAK | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.51000 | Fr.0.51 |
10 | Fr.0.38200 | Fr.3.82 |
100 | Fr.0.27080 | Fr.27.08 |
500 | Fr.0.20720 | Fr.103.60 |
1,000 | Fr.0.17332 | Fr.173.32 |
2,000 | Fr.0.16719 | Fr.334.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,500 | Fr.0.13332 | Fr.599.94 |
9,000 | Fr.0.12600 | Fr.1,134.00 |
Unit Price without VAT: | Fr.0.51000 |
---|---|
Unit Price with VAT: | Fr.0.55131 |