V8KM60DU-M3/H is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 9,280
Unit Price: Fr.0.67000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 9,426
Unit Price: Fr.0.17000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.15639
Datasheet
8-PowerTDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V8KM60DU-M3/H

DigiKey Part Number
V8KM60DU-M3/HGITR-ND - Tape & Reel (TR)
V8KM60DU-M3/HGICT-ND - Cut Tape (CT)
V8KM60DU-M3/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V8KM60DU-M3/H
Description
DIODE ARRAY SCHOT 60V 8A FLATPAK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode Array 2 Independent 60 V 8A Surface Mount 8-PowerTDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
2 Independent
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io) (per Diode)
8A
Voltage - Forward (Vf) (Max) @ If
640 mV @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
300 µA @ 60 V
Operating Temperature - Junction
-40°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
8-PowerTDFN
Supplier Device Package
FlatPAK 5x6 (Dual)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.67000Fr.0.67
10Fr.0.41600Fr.4.16
100Fr.0.26910Fr.26.91
500Fr.0.20590Fr.102.95
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500Fr.0.17513Fr.262.69
3,000Fr.0.15961Fr.478.83
4,500Fr.0.15171Fr.682.70
7,500Fr.0.14282Fr.1,071.15
10,500Fr.0.13384Fr.1,405.32
15,000Fr.0.13244Fr.1,986.60
37,500Fr.0.12500Fr.4,687.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.67000
Unit Price with VAT:Fr.0.72427